Texas Instruments SN74LVC573ADBR

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 125
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC573ADBR.

Newark

Datasheet34 pages11 years ago
Datasheet36 pages10 years ago
Datasheet29 pages12 years ago

Texas Instruments

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-4.37%

CAD Models

Download Texas Instruments SN74LVC573ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.59
$ 0.59
Stock
1,040,941
709,027
709,027
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.9 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74LVC374ADBR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74LVC373ADBR
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74LVC374ADBRE4
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - SSOP-20
NXP Semiconductors74LVT273DB,118
Master Reset D-Type ROHS3Compliant Surface Mount Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
IC OCTAL D TRANSP LATCH 20SSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP

Descriptions

Descriptions of Texas Instruments SN74LVC573ADBR provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 125
74LVC573 Cut Tape (CT) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 6.9ns 156.687814mg -40C~85C
10μA 2ns Non-Inverting Tri-State 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SSOP-20 SMD, Adhesive Mount 7.2mm × 5.3mm × 1.95mm
D-Latch, Transparent, Octal, Ssop-20; Logic Family/Base Number:74Lvc573; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:6.9Ns; Output Current:24Ma; Logic Case Style:Ssop; No. Of Pins:20Pins; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC573ADBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC573ADBR .