onsemi 74LCX573MSA

Low Voltage Octal Latch with 5V Tolerant Input and Outputs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX573MSA.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Augswan

CAD Models

Download onsemi 74LCX573MSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

1.5ns Tristate 1 2V 3.6V 24mA D-Type Transparent Latch 24mA SSOP-20 SMD mount
Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC373AMDBREP
Enhanced Product Octal Transparent D-Type Latch With 3-State Outputs 20-SSOP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R
Texas InstrumentsSN74LVC573ADBR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74LVC374ADBR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of onsemi 74LCX573MSA provided by its distributors.

Low Voltage Octal Latch with 5V Tolerant Input and Outputs
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP Rail
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC D-TYPE TRANSP SGL 8:8 20SSOP
IC, 74LCX LOGIC; Logic Family / Base Number: 74LCX573; Logic Type: -; Output Current: -; No. of Inputs: -; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: -; No. of Pins: 20Pins; Logic IC Family: 74LCX; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd