What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CLVC2G74QDCURG4Q1

Automotive Catalog Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC2G74QDCURG4Q1.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages20 years ago

HQonline

LCSC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CLVC2G74QDCURG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.321
Stock
234,329
1,322,918
Authorized Distributors
2
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
AND, D-Type
AND, D-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
7.2 ns
7.2 ns
Frequency
200 MHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CLVC2G74QDCURG4Q1.

Descriptions

Descriptions of Texas Instruments CLVC2G74QDCURG4Q1 provided by its distributors.

Automotive Catalog Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
LVC/LCX/Z SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO8
Positive edge 10¦ÌA 5.1ns@ 5V,50pF Antiphase£¬Non-inverting Differential 1 1.65V 5.5V 24mA set up(Default)and reset£¬D type LVC CMOS£¬TTL 5pF 24mA 140MHz SO SMD mount 2.3mm*2mm*850¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.