Texas Instruments SN74LVC1G74DCTR

Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-SSOP -40 to 125
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G74DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages11 years ago
Datasheet25 pages13 years ago
Datasheet21 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages24 years ago

Farnell

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.65%

CAD Models

Download Texas Instruments SN74LVC1G74DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC2G74DCTR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125
Texas InstrumentsSN74LVC2G74DCTRE4
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
Texas InstrumentsSN74LVC2G74DCTRG4
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125
67MHz SetReset TC7W D Type 2Ã×A Differential PositiveEdge TSSOP-8(2.3x2x0.5mm) Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC1G74DCTR provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-SSOP -40 to 125
Tape & Reel (TR) 74LVC1G74 e4 74LVC flip flop 2.95mm 6.4ns @ 5V 50pF 200MHz 7.9ns
Flip Flop D-Type Pos-Edge Push-Pull 1-Element 8-Pin SSOP T/R
Positive Edge 10μA 6.4ns@5V,50pF Inverting/Non-Inverting Complementary 1 1.65V-5.5V 32mA Set/Preset & Reset LVC CMOS/TTL 5pF 32mA 200MHz SM-8 SMD, Adhesive Mount 1.3mm H
LOGIC, FLIP FLOP, D, 4.4NS, SSOP-8; Logic Family / Base Number: 74LVC1G74; Flip-Flop Type: D; Propagation Delay: -; Frequency: 200MHz; Output Current: 50mA; Logic Case Style: SSOP; No. of Pins: 8Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 741G74; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G74DCTR .
  • SN74LVC1G74DCTR.