Texas Instruments SN74LVC2G34DBVR

32mA 1 1.65V~5.5V 32mA 2 SOT-23-6 Buffer/Driver/Transceiver ROHS
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G34DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

Mouser

Upverter

Farnell

Inventory History

3 month trend:
+97.06%

CAD Models

Download Texas Instruments SN74LVC2G34DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.632
$ 0.632
Stock
893,950
619,707
619,707
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.2 ns
4.1 ns
4.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsSN74LVC1G04DBVR
SINGLE INVERTER GATE Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G125DBVR
Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS Medical 5-Pin SOT-23
Texas InstrumentsSN74LVC1G06DBVR
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G34DBVR provided by its distributors.

32mA 1 1.65V~5.5V 32mA 2 SOT-23-6 Buffer/Driver/Transceiver ROHS
Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-23 T/R
Buffers/Drivers/Transceivers; SN74LVC2G34DBVR; TEXAS INSTRUMENTS; 6; 1.65 V; 5.5 V; 3.2 ns
IC, GATE, SMD, SOT-23-6; Logic Family / Base Number: 74LVC2G34; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 742G34; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 742G34; Logic Function Number: 742G34; Logic IC Base Number: 7434; Logic IC Function: Dual Buffer Gate; Operating Temperature Range: -40°C to +85°C; Output Current: 32mA; Output Current Max: 32mA; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G34DBVR .
  • SN74LVC2G34DBVR.