Texas Instruments SN74LVC2G17DBVR

2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G17DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet14 pages18 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74LVC2G17DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.593
$ 0.593
Stock
1,658,096
549,649
549,649
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.3 ns
4.8 ns
4.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC1G132DBVR
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G132DBVT
Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G04DBVR
SINGLE INVERTER GATE Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments SN74LVC2G17DBVR provided by its distributors.

2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125
Logic Gates; SN74LVC2G17DBVR; TEXAS INSTRUMENTS; 6; Buffer, Schmitt Trigger; 2; 1.65 V
Schmitt Trigger Buffer, 2Bit, Sot-23-6; Logic Family/Base Number:74Lvc2G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G17DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G17DBVR .
  • SN74LVC2G17DBVR.