Texas Instruments SN74LVC1G132DBVR

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G132DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet15 pages18 years ago

Farnell

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.21%

CAD Models

Download Texas Instruments SN74LVC1G132DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.454
$ 0.454
Stock
1,348,543
3,767,846
3,767,846
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G132DBVR.

Related Parts

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NAND 7SZ38 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 30mg - 32mA 3.3V
Texas InstrumentsSN74AHC1G00DBVR
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
onsemiNC7S00M5X
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S00
Texas InstrumentsSN74AHCT1G00DBVR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G14DBVR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G132DBVR provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Logic Gates; SN74LVC1G132DBVR; TEXAS INSTRUMENTS; 5; NAND, Schmitt Trigger; 1; 1.65 V
NAND Gate IC 1 Channel Schmitt Trigger SOT-23-5
LOGIC NAND GATE, SINGLE, 5.3NS, 5-SOT-23, FULL REEL
NAND Schmitt Trigger 74LVC1G132 EAR99 74LVC logic gate circuit 5ns @ 5V 50pF 1.45mm 32mA 32mA 1.16V-3.33V
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Logic Nand Gate, Single, 5.3Ns, 5-Sot-23; Logic Family/Base Number:74Lvc1G132; Logic Type:Nand Schmitt Trigger; Output Current:50Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G132DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G132DBVR .
  • SN74LVC1G132DBVR.