Texas Instruments SN74LVC1G29DCTR

2-of-3 Decoder/Demultiplexer 8-SSOP -40 to 85
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G29DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments SN74LVC1G29DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.336
Stock
337,931
116,465
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
8
-
Logic Function
Decoder, Demultiplexer, Demux
-
Number of Inputs
2
-
Number of Outputs
3
-
Number of Circuits
1
-
Low Level Output Current
32 mA
-
High Level Output Current
-32 mA
-
Supply Type
Single
-
Min Supply Voltage
1.65 V
-
Max Supply Voltage
5.5 V
-
Number of Channels
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G29DCTR.

Related Parts

Texas InstrumentsSN74LVC2G240DCTR
32mA 1.65V~5.5V 32mA SSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G241DCTR
32mA 1.65V~5.5V 32mA TSSOP-8-3mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G126DCTR
1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G29DCTR provided by its distributors.

2-of-3 Decoder/Demultiplexer 8-SSOP -40 to 85
4.2ns Single-Phase 3 2 1 1.65V 5.5V 32mA 32mA SM-8 SMD, Adhesive Mount 2.95mm × 2.8mm × 1.29mm
Decoder/Demultiplexer Single 2-to-3 8-Pin SSOP T/R
Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.