Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUC2GU04DBVR

74AUC2GU04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 2ns @ 2.5V 30pF 1.45mm 9mA 9mA 1.2V
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2GU04DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet13 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74AUC2GU04DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.373
Stock
767,954
181,008
Authorized Distributors
3
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
2 ns
2 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2GU04DBVR.

Related Parts

Texas InstrumentsSN74AUC1G19DBVR
1-of-2 Decoder/Demultiplexer 6-SOT-23 -40 to 85
Texas InstrumentsSN74LVC2G04DBVRE4
Ic,Logic Gate,Dual Inverter,Lcx/Lvc-Cmos,Tsop,6Pin,Plastic
Texas InstrumentsSN74LVC2G04DBVRG4
Buffer Inverter 74LVC2G04 EAR99 74LVC logic gate circuit 3.7ns @ 5V 50pF 1.45mm 32mA 32mA 5V

Descriptions

Descriptions of Texas Instruments SN74AUC2GU04DBVR provided by its distributors.

74AUC2GU04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 2ns @ 2.5V 30pF 1.45mm 9mA 9mA 1.2V
DUAL INVERTER GATE | IC INVERTER 2CH 2-INP SOT23-6
2-ch, 0.8-V to 2.7-V high speed inverters 6-SOT-23 -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.