Texas Instruments SN74LVC3G17DCTRE4

3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-SSOP -40 to 125
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G17DCTRE4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
-88.09%

CAD Models

Download Texas Instruments SN74LVC3G17DCTRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.501
Stock
107,659
518,252
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
3
3
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.1 ns
5.1 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G17DCTRE4.

Related Parts

Inverter 3-Element CMOS 8-Pin SSOP T/R
Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, SSOP
Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP Embossed T/R

Descriptions

Descriptions of Texas Instruments SN74LVC3G17DCTRE4 provided by its distributors.

3-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 8-SSOP -40 to 125
Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin SSOP T/R
Ic,Logic Gate,Triple Buffer,Lcx/Lvc-Cmos,Ssop,8Pin,Plastic
IC BUFFER NON-INVERT 5.5V SM8 / Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8
Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
74LVC3G17 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 32mA 9.2ns 1.3mm 1.8V
IC BUFFER NON-INVERTING 5.5V SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.