Texas Instruments 74LVC2G132DCTRG4

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SSOP -40 to 125
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G132DCTRG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
-18.63%

CAD Models

Download Texas Instruments 74LVC2G132DCTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.379
Stock
200,896
865,882
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
NAND
NAND, Schmitt Trigger
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC2G132DCTRG4.

Descriptions

Descriptions of Texas Instruments 74LVC2G132DCTRG4 provided by its distributors.

2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SSOP -40 to 125
NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
6ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NAND Gate LVC 32mA SM-8 SMD mount,glue mount 2.95mm*2.8mm*1.29mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.