Texas Instruments CLVC2G125IDCTRQ1

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin SSOP T/R
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC2G125IDCTRQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing4 pages5 years ago
Datasheet13 pages15 years ago
Datasheet8 pages19 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+37.62%

CAD Models

Download Texas Instruments CLVC2G125IDCTRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.389
$ 0.389
Stock
104,768,778
1,054,469
1,054,469
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.3 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CLVC2G125IDCTRQ1.

Related Parts

Texas Instruments74LVC1G123DCTTE4
Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments CLVC2G125IDCTRQ1 provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin SSOP T/R
Automotive 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SSOP -40 to 85
Buffer, Non-Inverting, Tri-State, 32mA, SM-8, SMD, Adhesive Mount, 2.95mm × 2.8mm × 1.29mm, 1.65V-5.5V
IC, NON INVERTING BUS BUFFER GATE SSOP-8
LVC/LCX/Z SERIES DUAL 1-BIT DRIVER TRUE OUTPUT PDSO8
74LVC2G125 Tape & Reel (TR) Not Qualified Automotive AEC-Q100 74LVC logic driver 32mA 32mA 11.6ns 1.3mm 1.8V
IC BUS BUFF TRI-ST DL N-INV SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.