Texas Instruments SN74LVC2G08YEAR

R-PBGA-B8 74LVC Tape & Reel (TR) LVC/LCX/Z logic gate circuit 3.8ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G08YEAR.

Sierra IC

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G08YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.337
$ 0.337
Stock
295,413
702,422
702,422
Authorized Distributors
2
3
3
Case/Package
-
BGA
BGA
Number of Pins
-
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
3.8 ns
3.8 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100
AND Gate, LVC, SMD/Adhesive Mount, TSSOP-8 3.8ns@5V,50pF 1.65V-5.5V 32mA 950μm H
AND 27WZ08 e3 Automotive AEC-Q100 27WZ logic gate circuit 3.7ns @ 5V 50pF 0.9mm 250mW 32mA 32mA
3.7ns@ 5V,50pF 2 2 1.65V 5.5V 32mA AND Gate 32mA DFN SMD mount,glue mount 1.95mm*1mm*500μm
4.8ns@ 3.3V,3.7ns@ 5V 1.65V 5.5V 32mA AND 32mA SMD mount,glue mount 1.95mm*1mm*350μm
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G08YEAR provided by its distributors.

R-PBGA-B8 74LVC Tape & Reel (TR) LVC/LCX/Z logic gate circuit 3.8ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
AND Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
LVC/LCX/Z SERIES DUAL 2-INPUT AND GATE PBGA8
DUAL 2-INPUT POSITIVE-AND GATE
1.65V 5.5V SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.