Texas Instruments SN74LVC2G08YZPR

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-DSBGA -40 to 85
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G08YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Newark

iiiC

Inventory History

3 month trend:
+153%

CAD Models

Download Texas Instruments SN74LVC2G08YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.519
$ 0.519
Stock
678,971
314,287
314,287
Authorized Distributors
3
2
2
Case/Package
BGA
-
-
Number of Pins
8
-
-
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
3.8 ns
3.8 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G08YZPR.

Related Parts

Texas InstrumentsSN74LVC1G139YZPR
2-Line-to-4-Line Decoder 8-DSBGA -40 to 85
Texas InstrumentsSN74LVC3G34YZPR
32mA 1.65V~5.5V 32mA DSBGA-8(1.9x1.9) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G07YZPR
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G08YZPR provided by its distributors.

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-DSBGA -40 to 85
AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, BGA8
IC,LOGIC GATE,DUAL 2-INPUT AND,LCX/LVC-CMOS,BGA,8PIN,PLASTIC
IC, POSITIVE-AND GATE, SMD, DSBGA-8; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:DSBGA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:742G08; Logic IC Base Number:74208; Logic IC Family:LVC; Logic IC Function:Dual 2-Input Positive-AND Gate; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:32mA; Package / Case:DSBGA; Supply Voltage:3.3V; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.