What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC2G04YEAR

Buffer Inverter 74LVC2G04 e0 74LVC logic gate circuit 3.2ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V

$ 0.462

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G04YEAR.

Sierra IC

Datasheet14 pages22 years ago

Factory Futures

Inventory History

3 month trend:
+1.69%

CAD Models

Download Texas Instruments SN74LVC2G04YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.85
$ 0.85
Stock
466,179
531,899
531,899
Authorized Distributors
3
4
4
Case/Package
-
BGA
BGA
Number of Pins
6
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
3.2 ns
8 ns
8 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

Texas Instruments74LVC2GU04DCKRG4
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
NXP Semiconductors74LVC2GU04GF,132
NEXPERIA 74LVC2GU04GF INVERTER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, XSON6
Texas Instruments74LVC2GU04DCKRE4
IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, XSON, 74LVC2G14

Descriptions

Descriptions of Texas Instruments SN74LVC2G04YEAR provided by its distributors.

Buffer Inverter 74LVC2G04 e0 74LVC logic gate circuit 3.2ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
Inverter 2-Element CMOS 6-Pin DSBGA T/R
1.65V 5.5V DSBGA-6 SMD mount,glue mount 1.4mm*900μm*350μm
INVERTER, LVC/LCX/Z SERIES, 2 FU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.