Texas Instruments SN74LVC2G04DBVT

74LVC2G04 EAR99 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G04DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-44.23%

CAD Models

Download Texas Instruments SN74LVC2G04DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.369
$ 0.369
Stock
418,819
1,459,432
1,459,432
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
8 ns
8 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN74AUC2G06DBVR
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G04DBVT provided by its distributors.

74LVC2G04 EAR99 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V
IC, INVERTER, SMD, SOT-23-6; Famille Logique/ Numéro de base: 74LVC2G04; Type de logique: Inverseur; Courant, sortie: 32mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 5.5V; Type de boî
Ic, Inverter, Smd, Sot-23-6; Logic Family/Base Number:74Lvc2G04; Logic Type:Inverter; Output Current:32Ma; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:6Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G04DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G04DBVT .
  • SN74LVC2G04DBVT.