Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G02DCTR

NOR Gate LVC, 4.4ns@5V, 50pF, Push-Pull, 1.65V-5.5V, 32mA, SM-8, SMD, 1.3mm H
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G02DCTR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.20%

CAD Models

Download Texas Instruments SN74LVC2G02DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.445
Stock
635,420
55,417
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
NOR
NOR
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
4.9 ns
4.4 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G02DCTR.

Related Parts

AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G125DCTRE6
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G125DCTRG4
TSSOP-8-3mm Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC2G125DCTRE4
32mA 1 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
NOR Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
11.4ns@ 3.3V,7.5ns@ 5V 1 2 2 2V 5.5V 8mA CMOS,OR VHC -8mA SOP SMD mount 2.9mm*2.8mm*1.1mm

Descriptions

Descriptions of Texas Instruments SN74LVC2G02DCTR provided by its distributors.

NOR Gate LVC, 4.4ns@5V, 50pF, Push-Pull, 1.65V-5.5V, 32mA, SM-8, SMD, 1.3mm H
2-ch, 2-input, 1.65-V to 5.5-V NOR gates 8-SSOP -40 to 125
NOR Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
LOGIC NOR GATE, DUAL, 4.9NS, SSOP-8, FULL REEL
NOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
10uA 1.65V~5.5V 2 4.4ns@5V,50pF NORGate MSOP-8 Gates ROHS
IC GATE NOR 2CH 2-INP SM8 NOR Gate IC 2 Channel SM8
IC, POSITIVENOR GATE, SMD, SSOP8, REEL;
IC,SN74LVC2G02DCTR,DUAL 2-INPU T POSITIVE-NOR GATE <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G02DCTR .
  • SN74LVC2G02DCTR.