Texas Instruments SN74LVC244ANSR

24mA 1.65V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244ANSR.

Newark

Datasheet31 pages11 years ago
Datasheet26 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-86.68%

CAD Models

Download Texas Instruments SN74LVC244ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.565
$ 0.565
Stock
1,120,853
395,564
395,564
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.7 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC540ANSR
ROHS3Compliant Lead Free Gold UNIDIRECTIONAL Logic Buffer, Inverting -40C~125C TA 50pF 1.8V 2mm
Texas InstrumentsSN74LVCH244ANSR
IC BUFF/DVR TRI-ST DUAL 20SO / Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer / Line Driver, 74ALVC244, 2 Element, 1.65 V to 3.6 V, 20 Pins, SOIC
Texas InstrumentsSN74LVC2244ANSR
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUFFER NON-INVERT 3.6V 20SO
Diodes Inc.74LVC04AS14-13
74LVC Series 3.3 V SMT Open Drain Outputs Hex Inverter Buffer - SOIC-14
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SO T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments SN74LVC244ANSR provided by its distributors.

24mA 1.65V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting, Tri-State, 8-Ch, 24mA, 1.65V-3.6V, SO-20, SMD, Adhesive Mount, 2mm H
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC244-ANSR