onsemi 74LCX244SJ

Buffer / Line Driver, Non Inverting, 74LCX244, 1 Element, 2 V to 3.6 V, 20 Pins, SOP-II
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX244SJ.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

Jameco (USA)

Inventory History

3 month trend:
-1.78%

CAD Models

Download onsemi 74LCX244SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.557
$ 0.557
Stock
395,564
1,120,853
1,120,853
Authorized Distributors
4
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
5.7 ns
5.7 ns
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of onsemi 74LCX244SJ provided by its distributors.

Buffer / Line Driver, Non Inverting, 74LCX244, 1 Element, 2 V to 3.6 V, 20 Pins, SOP-II
Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin Sop Rail
Buffer, Non-Inverting, Tri-State, 8-Ch, 24mA, 2V-3.6V, SOP-20, SMD, 12.6mm × 5.3mm × 1.8mm
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
The LCX244 contains eight non-inverting buffers with 3-STATE outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver. The LCX244 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX244SJ.