Texas Instruments SN74LVC240ADGVR

Octal Buffer/driver With 3-STATE Outputs | IC Buffer Invert 3.6V 20TVSOP
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC240ADGVR.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages26 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC240ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.73
Stock
301,495
230,811
Authorized Distributors
4
2
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
-
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
Propagation Delay
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC240ADGVR.

Related Parts

Texas InstrumentsSN74LVC541ADGVR
24mA 1.65V~3.6V 24mA TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC540ADGVR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R
Texas InstrumentsSN74LVCH244ADGVR
Buffer, Non-Inverting, Tri-State, 8-Ch, 24mA, 1.65V-3.6V TVSOP-20 SMD 5mm × 4.4mm × 1.05mm

Descriptions

Descriptions of Texas Instruments SN74LVC240ADGVR provided by its distributors.

OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUFFER INVERT 3.6V 20TVSOP
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.