Texas Instruments SN74LVC541ADGVR

24mA 1.65V~3.6V 24mA TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC541ADGVR.

Newark

Datasheet32 pages11 years ago
Datasheet32 pages12 years ago

Texas Instruments

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-9.88%

CAD Models

Download Texas Instruments SN74LVC541ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.443
Stock
190,615
279,613
Authorized Distributors
4
1
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
5.1 ns
5.6 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC541ADGVR.

Related Parts

Texas InstrumentsSN74LVCH244ADGVR
Buffer, Non-Inverting, Tri-State, 8-Ch, 24mA, 1.65V-3.6V TVSOP-20 SMD 5mm × 4.4mm × 1.05mm
Texas InstrumentsSN74ALVC244DGVR
Octal 3-State Buffer/Driver, 8-Bit, CMOS, 1.65-3.6V, 2.8ns, TFSOP
Texas InstrumentsSN74LVC2244ADGVR
TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC541ADGVR provided by its distributors.

24mA 1.65V~3.6V 24mA TVSOP-20-4.4mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TVSOP T/R
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
BUFFER/DRIV, 8BIT, 3-STATE, TVSOP-20; Logic Family / Base Number:74LVC541; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TVSOP; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74541; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.