Texas Instruments SN74LVCZ240ADGVR

Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 85
$ 0.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCZ240ADGVR.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet16 pages18 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCZ240ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.532
Stock
233,062
299,755
Authorized Distributors
2
4
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
Number of Inputs
4
4
Propagation Delay
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Min Supply Voltage
2.7 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
100 µA
10 µA

Related Parts

Texas InstrumentsSN74LVC240ADGVR
OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUTS | IC BUFFER INVERT 3.6V 20TVSOP
Texas InstrumentsSN74LV240ADGVR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R
Texas InstrumentsSN74AHC240DGVR
Octal Buffers/Drivers With 3-State Outputs 20-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVCZ240ADGVR provided by its distributors.

Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 85
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TVSOP T/R
IC INVERTER DUAL 4-INPUT 20TVSOP
100μA Antiphase Tristate 3 8 2 4 2.7V 3.6V 24mA Buffer,Inverting 24mA TVSOP-20 SMD mount,glue mount 5mm*4.4mm*1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.