Texas Instruments SN74LVC1T45DBVTG4

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.03%

CAD Models

Download Texas Instruments SN74LVC1T45DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.243
$ 0.243
Stock
1,384,034
5,751,461
5,751,461
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
17.7 ns
3.9 ns
3.9 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
5.5 mV
5.5 mV
Max Supply Voltage
5.5 V
1.65 V
1.65 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC1G18DBVR
One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC2G07DBVR
1 32mA 1.65V~5.5V 2 SOT-23-6 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G332DBVR
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
onsemiNC7SZ32M5
TinyLogic® Series 3.6 V Surface Mount UHS Single 2-Input OR Gate - SOT-23-5
onsemiNC7SZ08M5
TINYLOGIC UHS 2-INPUT AND GATE AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
onsemiNC7SZ38M5
TinyLogic UHS 2-Input NAND Gate (Open Drain Output)

Descriptions

Descriptions of Texas Instruments SN74LVC1T45DBVTG4 provided by its distributors.

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
NON INVERTING BUS TRANSCEIVER, SOT-23-6
IC TRNSLTR BIDIRECTIONAL SOT23-6
IC BUS TRANSCVR TRI-ST SOT23-6
IC, BUS TRANSCEIVER, SMD, 74LVC1T45
Voltage Level 33.7ns Tristate,Non-inverting 1 1 1.65V 5.5V 420Mbps Bidirectional 1.65V~5.5V 1.65V~5.5V SOT-23-6 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.