Texas Instruments SN74LVC1G99DCTT

Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-SSOP -40 to 125
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G99DCTT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages11 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages24 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74LVC1G99DCTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.36
$ 0.36
Stock
930,062
187,057
187,057
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
8.6 ns
8.6 ns
8.6 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G99DCTT.

Related Parts

Texas InstrumentsSN74LVC3G17DCTR
Schmitt Trigger 32mA 1.65V~5.5V 32mA MSOP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC3G06DCTR
Buffer Inverter 74LVC3G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.3mm - 32mA 5.5V
Texas InstrumentsSN74LVC3G07DCTR
32mA 1.65V~5.5V MSOP-8 Buffer/Driver/Transceiver ROHS
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
7WH04 TC7WH Cut Tape (CT) LV/LV-A/LVX/H logic gate circuit 7.5ns @ 5V 50pF 0.9mm 8mA 8mA 5.5V
Inverter 3-Element CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G99DCTT provided by its distributors.

Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-SSOP -40 to 125
Multi Function Gate 1-Element 2-IN CMOS 8-Pin SSOP T/R
6.5ns@ 5V Tristate 1 4 1 1 1.65V 5.5V 32mA Configurable Multiple Function LVC 32mA SM-8 SMD mount,glue mount 2.95mm*2.8mm*1.29mm
LOGIC, MULTI-FUNC CFG 8SM, RL250; Logic Type:Configurable Multiple Function; Output Current:32mA; No. of Inputs:5; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7499; Logic IC Family:LVC; Logic IC Function:Configurable Multiple Function Gate with 3-State Outputs; Output Current Max:32mA; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.