Texas Instruments SN74LVC1G98DBVT

Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G98DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages14 years ago
Datasheet16 pages18 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments SN74LVC1G98DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.116
Stock
466,433
526,577
Authorized Distributors
5
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Multi Function
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
6.3 ns
5.1 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G98DBVT.

Related Parts

Texas InstrumentsSN74LVC2G04DBVR
Texas Instruments Dual CMOS Inverter, SOT-23, SMD
Texas InstrumentsSN74LVC2GU04DBVR
2-ch, 1.65-V to 5.5-V inverters 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC2G04DBVT
74LVC2G04 EAR99 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G98DBVT provided by its distributors.

Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
yes 6.3ns Single ended 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LVC 32mA SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z ACTIVE (Last Updated: 1day ago) 74LVC multiple gates 6.492041mg 5.1ns 1.8V 32mA 32mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.