What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G97DCKT

IC, Logic Gate, 2-IN Multi-func, Lcx/lvc-cmos, TSSOP, 6PIN, Plastic

$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G97DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet25 pages11 years ago
Datasheet22 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages22 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments SN74LVC1G97DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.085
$ 0.085
Stock
6,714,539
1,836,558
1,836,558
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Multi Function
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
6.3 ns
6.1 ps
6.1 ps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G97DCKT.

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
NL7SZ58 Series 1.65 to 5.5 V Flexible Choice Inverting 9 Function Logic - SC-88

Descriptions

Descriptions of Texas Instruments SN74LVC1G97DCKT provided by its distributors.

IC,LOGIC GATE,2-IN MULTI-FUNC,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC
6.3ns Single ended 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LVC 32mA SC-70-6 SMD mount,glue mount 2mm*1.25mm*900μm
Nickel/Palladium/Gold (Ni/Pd/Au) LVC/LCX/Z ACTIVE (Last Updated: 4days ago) 74LVC multiple gates 2.494758mg 6.3ns 1.8V 32mA 32mA
LOGIC, MLTI-FUNC CFG, 6SC70, RL250; Logic Type:Configurable Multiple Function; Output Current:32mA; No. of Inputs:3; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7497; Logic IC Family:LVC; Logic IC Function:Configurable Multiple Function Gate; Output Current Max:32mA; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.