Texas Instruments SN74LVC1G97DBVT

Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G97DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages14 years ago
Datasheet16 pages18 years ago
Datasheet4 pages23 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.36%

CAD Models

Download Texas Instruments SN74LVC1G97DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.425
$ 0.092
$ 0.092
Stock
15,028,429
1,251,556
1,251,556
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
6.3 ns
6.1 ns
6.1 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G97DBVT.

Related Parts

Texas InstrumentsSN74LVC2G04DBVR
Texas Instruments Dual CMOS Inverter, SOT-23, SMD
Texas InstrumentsSN74LVC2GU04DBVR
2-ch, 1.65-V to 5.5-V inverters 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC2G04DBVT
74LVC2G04 EAR99 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 1.45mm 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G97DBVT provided by its distributors.

Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-23 T/R
IC,LOGIC GATE,2-IN MULTI-FUNC,LCX/LVC-CMOS,TSOP,6PIN,PLASTIC
yes 6.3ns Single ended 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LVC 32mA SOT-23-6 SMD mount 2.9mm*1.6mm*1.15mm
LVC/LCX/Z ACTIVE (Last Updated: 4days ago) 74LVC Configurable Multiple Function multiple gates 6.492041mg 5.1ns 1.8V 32mA 32mA
LOGIC, MULTI-FUNC GTE CONFIG, 6SOT23; Logic Type:Multiple Function Gate; Logic Case Style:SOT-23; No. of Pins:6; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:741G97; Logic IC Base Number:7497; Logic IC Family:LVC; Logic IC Function:Configurable Multiple Function Gate; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.