Texas Instruments SN74LVC1G74DCUT

Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G74DCUT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet25 pages13 years ago
Datasheet21 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages21 years ago

HQonline

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+27.35%

CAD Models

Download Texas Instruments SN74LVC1G74DCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.154
$ 0.154
Stock
1,335,755
1,178,936
1,178,936
Authorized Distributors
4
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
4.4 ns
7.5 ns
7.5 ns
Frequency
200 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC2G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G74DCUT
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G74QDCURQ1
Automotive Catalog Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin VSSOP
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8

Descriptions

Descriptions of Texas Instruments SN74LVC1G74DCUT provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
Flip Flop D-Type Pos-Edge Push-Pull 1-Element 8-Pin VSSOP T/R
Level Shifter, 4.4ns@5V, 50pF, Inverting/Non-Inverting, Complementary, 1-Channel, 1.65V-5.5V, 32mA, Set/Preset & Reset, LVC CMOS/TTL, 200MHz, VSSOP-8, SMD, Adhesive Mount, 900μm H
D FLIP FLOP, SINGLE, SOIC-8; Famille Logique/ Numéro de base: 74LVC1G74; Type de Flip-Flop: D; Temps de propagation: 6.1ns; Fréquence: 200MHz; Courant, sortie: -; Type de boîtier CI logique: VSSOP; Nombre de broches: 8Broche(s)
D FLIP FLOP, SINGLE, SOIC-8; Logic Family / Base Number:74LVC1G74; Flip-Flop Type:D; Propagation Delay:6.1ns; Frequency:200MHz; Output Current:-; Logic Case Style:VSSOP; No. of Pins:8Pins; Trigger Type:Positive Edge; IC Output Type:Differential; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741G74; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G74DCUT .