Texas Instruments SN74LVC1G29DCTT

2-of-3 Decoder/Demultiplexer 8-SM8 -40 to 85
$ 0.336

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G29DCTT.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.363
Stock
116,465
337,931
Authorized Distributors
2
5
Case/Package
SSOP
SSOP
Number of Pins
-
8
Logic Function
-
Decoder, Demultiplexer, Demux
Number of Inputs
-
2
Number of Outputs
-
3
Number of Circuits
-
1
Low Level Output Current
-
32 mA
High Level Output Current
-
-32 mA
Supply Type
-
Single
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
1

Descriptions

Descriptions of Texas Instruments SN74LVC1G29DCTT provided by its distributors.

2-of-3 Decoder/Demultiplexer 8-SM8 -40 to 85
LVC/LCX/Z SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO8
SN74LVC1G29 2-OF-3 DECODER/DEMUL
Single Phase 1 1.65V-5.5V 32mA 32mA SM-8 SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.