Texas Instruments SN74LVC1G175DBVT

Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G175DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago
Datasheet16 pages18 years ago

Upverter

HQonline

LCSC

Farnell

Inventory History

3 month trend:
-47.50%

CAD Models

Download Texas Instruments SN74LVC1G175DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.083
$ 0.083
Stock
717,000,827
1,211,427
1,211,427
Authorized Distributors
5
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
4.3 ns
13.4 ns
13.4 ns
Frequency
175 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AUP1G79DBVT
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G80DBVR
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G79DBVR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G175DBVT provided by its distributors.

Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Positive edge 10μA 5ns@ 5V,50pF Non-inverting Non-inverting 1 1.65V 5.5V 32mA Reset LVC CMOS,TTL 3pF 32mA 175MHz SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Flip Flop, D Type, Smd, 74Lvc1G175; Logic Family/Base Number:74Lvc1G175; Flip-Flop Type:D; Propagation Delay:3.2Ns; Frequency:175Mhz; Output Current:32Ma; Logic Case Style:Sot-23; No. Of Pins:6Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G175DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G175DBVT .
  • SN74LVC1G175DBVT.