Texas Instruments SN74LVC1G175DBVR

Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G175DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages12 years ago
Datasheet16 pages18 years ago

Upverter

Newark

LCSC

Farnell

Inventory History

3 month trend:
+700%

CAD Models

Download Texas Instruments SN74LVC1G175DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.417
$ 0.417
Stock
1,211,427
717,000,827
717,000,827
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
13.4 ns
4.3 ns
4.3 ns
Frequency
175 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AUP1G80DBVR
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G79DBVR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G175DBVR provided by its distributors.

Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Tape & Reel (TR) 74LVC1G175 e4 74LVC flip flop 2.9mm 5ns @ 5V 50pF 175MHz 5.7ns
IC, D-TYPE FLIP FLOP, SGL, 3.2NS SOT23-6; Logic Family / Base Number: 74LVC1G175; Flip-Flop Type: D; Propagation Delay: 3ns; Frequency: 175MHz; Output Current: 32mA; Logic Case Style: SOT-23; No. of Pins: 6Pins; Trigger Type: Po

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G175DBVR .