Texas Instruments SN74AUP1G79DBVT

Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G79DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments SN74AUP1G79DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.165
$ 0.165
Stock
990,460
412,689,967
412,689,967
Authorized Distributors
2
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
17.3 ns
24 ns
24 ns
Frequency
280 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G79DBVT.

Related Parts

Texas InstrumentsSN74LVC1G79DBVR
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G80DBVR
D-TYPE FLIP FLOP, SINGLE, SOT-23-5; LOGI; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsSN74LVC1G175DBVR
Single D-Type Flip-Flop with Asynchronous Clear 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G79DBVT provided by its distributors.

Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 85
Tape & Reel (TR) 74AUP1G79 e4 74AUP flip flop 2.9mm 0.8V 5.8ns @ 3.3V 30pF 266MHz
0.8V~3.6V 266MHz 5.8ns@3.3V,30pF D-Type 1 1 500nA SOT-23-5 Flip Flops ROHS
Positive edge 500nA 5.8ns@ 3.3V,30pF Non-inverting Non-inverting 1 800mV 3.6V 4mA Standard AUP Single ended 1.5pF 4mA 266MHz SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
LOGIC, F-F LP SGL D, 5SOT23, RL250; Flip-Flop Type:D; Propagation Delay:4ns; Frequency:280MHz; Output Current:4mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:800mV to 3.6V; Logic Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:74179; Logic IC Family:AUP; Logic IC Function:Single Positive Edge Triggered D-Type Flip-Flop; Output Type:Non Inverted; Package / Case:SOT-23; Supply Voltage Max:3.6V; Supply Voltage Min:800mV; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.