Texas Instruments SN74LVC1G126DBVT

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G126DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
-3.68%

CAD Models

Download Texas Instruments SN74LVC1G126DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.446
$ 0.048
$ 0.048
Stock
1,220,396
1,941,376
1,941,376
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.4 ns
9.8 ns
9.8 ns
Min Supply Voltage
1.65 V
-500 µV
-500 µV
Max Supply Voltage
5.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AUC1G14DBVR
Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUC1G125DBVR
9mA 1 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1G04DBVR
Single 0.8-V to 2.7-V high speed inverter 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G126DBVT provided by its distributors.

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
74LVC1G126 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 9.8ns 1.45mm 3.3V
10μA Non-inverting Tristate 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC1G126 Function: Single / 3-State / Buffer Manufacturer: Texas Instruments Package: SOT-23-5 Technology: LVC1G
Ic, Buffer Gate, Smd, Sot-23-5; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc1G126; Logic Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G126DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G126DBVT .
  • SN74LVC1G126DBVT.