Texas Instruments SN74LVC1G08MDCKREP

Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -55 to 125
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08MDCKREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-21.27%

CAD Models

Download Texas Instruments SN74LVC1G08MDCKREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.628
$ 0.028
$ 0.028
Stock
465,174
4,237,106
4,237,106
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5 ns
5.5 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
IC GATE AND 1CH 2-INP SC-70-5 / AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
Texas InstrumentsSN74AUP1G08DCKT
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1G08DCKR
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1T08DCKR
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, 2-Input Positive-AND Gate 5-SC70 -40 to 85
AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments SN74LVC1G08MDCKREP provided by its distributors.

Enhanced product, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SC70 -55 to 125
5ns@5V, 50pF Push-Pull 1.65V-5.5V 32mA AND Gate LVC SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
And Gate, Single, 2 I/P, Sc-70-5
2-Input AND Gate, 1.65-5.5V, 32mA, 5ns, SC, CMOS IC
Logic Gates Mil Enhance Sgl 2- Input Pos-AND Gate
SINGLE 2-INPUT POSITIVE-AND GATE
AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
SN74LVC1G08-EP ENHANCED PRODUCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G08MDCKREP .