onsemi NC7SVL08FHX

AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
$ 0.135
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SVL08FHX.

IHS

Datasheet9 pages15 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.75%

CAD Models

Download onsemi NC7SVL08FHX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-09-15
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

IC GATE AND 1CH 2-INP SC-70-5 / AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
AND 7SP08 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 23g 2.6mA 2.6mA 3.6V
Texas InstrumentsSN74AUP1G08DCKR
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUP1T08DCKR
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, 2-Input Positive-AND Gate 5-SC70 -40 to 85
Texas InstrumentsSN74AUC1G08DCKR
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SC70 -40 to 85
MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A

Descriptions

Descriptions of onsemi NC7SVL08FHX provided by its distributors.

AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO6
TinyLogic Low-ICCT Two-Input AND Gate
3.5ns@ 3V,30pF 2 2 1 900mV 3.6V 24mA AND Gate TinyLogic ULP 24mA SC-70 SMD mount,glue mount 1mm*1mm*550μm
AND Gate 1-Element 2-IN CMOS 6-Pin MicroPak2 T/R
IC GATE AND 1CH 2-INP 6MICROPAK2
AND GATE, 2 I/P, -40 TO 85DEG C;
AND GATE, 2 I/P, -40 TO 85DEG C; Logic Function:AND Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:6Pins; IC Case / Package:MicroPak; Product Range:NC7SVL08; Logic IC Family:NC7SVL; Supply Voltage Min:900mV RoHS Compliant: Yes
The NC7SVL08 is a single two-input AND gate with a low-ICCT input design from Fairchild’s Ultra-Low Power (ULP-A) series of TinyLogic®. The NC7SVL08 features very low quiescent current, even when the input voltage is lower than the VCC supply. This feature services mobile handset applications very well, allowing for direct interface with baseband processor general-purpose I/Os. Since mobile devices rely on a battery supply, the NC7SVL08 facilitates lower power consumption in mixed-voltage rail environments.This product is designed on an advanced CMOS technology for a wide low-voltage operating range (0.9V to 3.6V VCC), high drive needs (up to 24mA), and speed (maximum propagation delay of 3.5ns, VCC=3.3V). It achieves this performance while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd