Texas Instruments SN74LVC1G08DCKT

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages12 years ago
Datasheet30 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet26 pages14 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Farnell

LCSC

Newark

Inventory History

3 month trend:
-4.46%

CAD Models

Download Texas Instruments SN74LVC1G08DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.04
$ 0.04
Stock
14,633,196
38,967,322
38,967,322
Authorized Distributors
4
2
2
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
Texas InstrumentsSN74AUP1T08DCKR
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, 2-Input Positive-AND Gate 5-SC70 -40 to 85
AND 7SVL08 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 0.55mm 24mA 24mA 0.9V-1.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G08DCKT provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SC70 -40 to 125
AND 74LVC1G08 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 1.1mm 32mA 32mA 3.3V
Single 2-Input Positive-AND Gate, -40C-125C, SC70-5
LOGIC, SNGL 2IN POS-AND GATE, 5SC70; Logic Family / Base Number: 74LVC1G08; Logic Type: AND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-70; No. of Pins: 5Pins; Logic IC Family: 74LVC; Logic IC Base Number: 741G08; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 741G08; Logic IC Base Number: 7408; Logic IC Function: Single 2-Input Positive-AND Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G08DCKT .