Texas Instruments SN74LVC1G0832DBVR

Single 3-Input Positive AND-OR Gate 6-SOT-23 -40 to 125
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G0832DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages12 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-60.27%

CAD Models

Download Texas Instruments SN74LVC1G0832DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.454
Stock
170,620,751
469,703
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
AND, OR
AND, OR
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
5.9 ns
5.9 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC1G3208DBVRE4
Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125
Texas Instruments74LVC1G332DBVRG4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC2G17DBVRG4
LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN

Descriptions

Descriptions of Texas Instruments SN74LVC1G0832DBVR provided by its distributors.

Single 3-Input Positive AND-OR Gate 6-SOT-23 -40 to 125
5.9ns Single-Ended 1:3:1:1 1.65V-5.5V 32mA AND/OR Gate LVC 32mA SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
AND-OR Gate 1-Element 3-IN CMOS 6-Pin SOT-23 T/R
Ic,Logic Gate,3-Input And-Or,Lcx/Lvc-Cmos,Tsop,6Pin,Plastic
LVC/LCX/Z ACTIVE (Last Updated: 4days ago) 74LVC AND/OR Gate multi inverter 6.492041mg 5.9ns 1.8V 32mA 32mA
IC SNGL 3-IN POS-AND-OR S0T23-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.