Texas Instruments 74LVC1G3208DBVRE4

Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G3208DBVRE4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages12 years ago
Datasheet15 pages18 years ago

CAD Models

Download Texas Instruments 74LVC1G3208DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
105,722
921,674
921,674
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
AND, OR
AND, Mux, OR
AND, Mux, OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
5.9 ns
5.9 ns
5.9 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G3208DBVRE4.

Related Parts

Texas InstrumentsSN74LVC1G0832DBVR
Single 3-Input Positive AND-OR Gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G97DBVRE4
Configurable Multiple-Function Gate 6-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G97QDBVRQ1
Automotive Catalog Configurable Multiple-Function Gate 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments 74LVC1G3208DBVRE4 provided by its distributors.

Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125
OR-AND Gate 1-Element 3-IN CMOS 6-Pin SOT-23 T/R
IC 3IN POS OR-AND GATE SOT23-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.