What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G00DBVT

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G00DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-16.96%

CAD Models

Download Texas Instruments SN74LVC1G00DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.034
$ 0.034
Stock
8,528,247
2,628,966
2,628,966
Authorized Distributors
3
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NAND 7SZ38 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 30mg - 32mA 3.3V
onsemiNC7SZ00M5
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
Texas InstrumentsSN74AHC1G00DBVR
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G00DBVT
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHCT1G00DBVR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G00DBVT provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
IC GATE NAND 1CH 2-INP SOT-23-5 / NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
NAND 74LVC1G00 EAR99 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.