Texas Instruments SN74LVC16373AZQLR

16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16373AZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing4 pages9 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages15 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago

Augswan

Arrow Electronics

CAD Models

Download Texas Instruments SN74LVC16373AZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
Stock
145,640
209,932
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
7.1 ns
7.1 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
20 µA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVCH16373AZQLR
16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74ALVCH162373ZQLR
16-Bit Transparent D-Type Latch with 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74ALVCH162373KR
16-Bit Transparent D-Type Latch with 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54

Descriptions

Descriptions of Texas Instruments SN74LVC16373AZQLR provided by its distributors.

16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
74LVC16373 Tape & Reel (TR) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 7.1ns 58.28662mg -40C~85C
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56
16 BIT D-LATCH, 3-STATE, VFBGA-56
SN74LVC16373A 16-BIT TRANSPARENT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.