onsemi 74LCX16373G

Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
$ 1.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16373G.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-11-21
LTD Date2008-12-31

Related Parts

Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54
Texas Instruments74ALVCH16373ZQLR
16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74ALVCH162373ZQLR
16-Bit Transparent D-Type Latch with 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVCH16374AZQLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54

Descriptions

Descriptions of onsemi 74LCX16373G provided by its distributors.

Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
Latch 8 Bits D-Type Transparent Latch 2.5V, 3.3V 54-BGA Tray
5.4ns Tristate 2 2V 3.6V 24mA D-Type Transparent Latch 24mA SMD mount
Latch Transparent 3-ST 16-CH D-Type 54-Pin FBGA Tray
IC LATCH TRANSP 16BIT LV 54FBGA
Latches Transparent Latch LV 16Bit 5V
IC D-TYPE TRANSPARENT LATCH 8:8
The LCX16373 contains sixteen non-inverting latches with3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. The flip-flops appear transparent to the data when the Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup timeis latched. Data appears on the bus when the Output Enable (OE) is LOW. When OE is HIGH, the outputs are ina high impedance state. The LCX16373 is designed for low voltage (2.5V or 3.3V)V CC applications with capability of interfacing to a 5V signal environment. The LCX16373 is fabricated with an advanced CMOS tech-no logy to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd