onsemi 74VCX16374G

Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX16374G.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74VCX16374G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2008-11-21
LTD Date2009-05-21

Related Parts

Texas Instruments74ALVTH16374ZQLR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin BGA MICROSTAR JUNIOR T/R
Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54
Texas InstrumentsSN74LVTH162374KR
IC FF D-TYPE DUAL 8BIT 56BGA / Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA
Texas InstrumentsSN74LVCH16374AZQLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of onsemi 74VCX16374G provided by its distributors.

Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
IC FF D-TYPE 2-ELE 8-BIT 54-FBGA
IC FF D-TYPE DUAL 8BIT 54FBGA
IC D-TYPE POS TRG DUAL 54FBGA
Positive edge 20μA 3ns@ 3.3V,30pF Non-inverting Tristate,Non-inverting 2 1.2V 3.6V 24mA Standard VCX Single ended 6pF 24mA 250MHz BGA SMD mount 8mm*5.5mm*950μm
LEVEL SHIFTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd