Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH162374DL

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH162374DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+8.89%

CAD Models

Download Texas Instruments SN74ALVCH162374DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.112
Stock
444,348
319,221
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
8
8
Propagation Delay
5.4 ns
5.4 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74LVCH16374ADLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVC16374ADL
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCH16374ADL
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
NXP Semiconductors74LVCH16374ADL,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Lead Free Not Qualified BUS DRIVER CMOS Flip Flop 85C -24mA 4.5pF 3.6V
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of Texas Instruments SN74ALVCH162374DL provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
TEXAS INSTRUMENTS SN74ALVCH162374DL Flip-Flop, D, 4.6 ns, 150 MHz, 12 mA, SSOP, 48 Pins
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Tube 74ALVCH162374 e4 74ALVCH flip flop 15.88mm 1.65V 4.6ns @ 3.3V 50pF 150MHz
1.65V~3.6V 150MHz 4.6ns@3.3V,50pF D-Type 8 2 40uA SSOP-48-300mil Flip Flops ROHS
Positive edge 40μA 4.6ns@ 3.3V,50pF Non-inverting Tristate,Non-inverting 2 1.65V 3.6V 12mA Standard ALVC CMOS,LVTTL 3pF 12mA 150MHz SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
LOGIC, D-TYPE F/F TRI-ST, 48SSOP; Frequency:150MHz; Trigger Type:Positive Edge; Output Type:Tri State Non Inverted; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SSOP; Logic IC Base Number:74162374; Logic IC Family:ALVCH; Logic IC Function:16-Bit Edge Triggered D-Type Flip-Flop with 3-State Outputs; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.