Texas Instruments 74ACT16244DLR

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16244DLR.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-5.54%

CAD Models

Download Texas Instruments 74ACT16244DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.595
$ 1.54
$ 1.54
Stock
744,833
179,267
179,267
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
11.3 ns
8.7 ns
8.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT16244DLR.

Related Parts

Texas Instruments74ACT16541DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas Instruments74ACT16541DLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas Instruments74AC16244DL
TEXAS INSTRUMENTS 74AC16244DL Buffer / Driver, Non-Inverting, 3V to 5.5V, SSOP-48

Descriptions

Descriptions of Texas Instruments 74ACT16244DLR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
NON INVERTING BUFFER, SSOP-48, FULL REEL
Bus Driver, ACT Series, 16-Func, CMOS, PDSO48
Buffer, Non-Inverting, Tri-State, 16-Ch, 16-Ch, 4-Bit, 4-Bit, 4.5V-5.5V, 24mA, SSOP-48, SMD, Adhesive Mount, 15.88mm × 7.49mm × 2.59mm
IC BUFF/DVR TRI-ST 16-BIT 48-PIN SSOP SMD
IC BUFF NON-INVERT 5.5V 48SSOP
74ACT16244 16-BIT BUFFERS/LINE D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.