Texas Instruments 74ACT16244DL

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
$ 1.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16244DL.

Newark

Datasheet14 pages13 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments 74ACT16244DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.595
$ 1.595
Stock
160,325
724,829
724,829
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.7 ns
11.3 ns
11.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT16244DL.

Related Parts

Texas Instruments74ACT16541DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas Instruments74ACT16541DLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas Instruments74ACT16541DLG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
NXP Semiconductors74ALVCH16244DL,118
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments 74ACT16244DL provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
TEXAS INSTRUMENTS - 74ACT16244DL - IC, 16BIT BUFFER/LINE DRIVER, SMD
16-BIT BUFFERS/LINE DRIVERS WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 48SSOP
IC, 16BIT BUFFER/LINE DRIVER, SMD; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74ACT16244; Type de boîtier CI logique: SSOP; Nombre de broches: 48Broche(s); Tension, alimentation min.: 4.5V
Ic, 16Bit Buffer/Line Driver, Smd; Logic Family/Base Number:74Act16244; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Act; Rohs Compliant: Yes |TEXAS INSTRUMENTS 74ACT16244DL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT16244DL .