Texas Instruments SN74LVC14ARGYRG4

IC INV SCHMITT 6CH 1-IN 14VQFN / Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5)
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14ARGYRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

iiiC

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-7.72%

CAD Models

Download Texas Instruments SN74LVC14ARGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.115
$ 0.115
Stock
154,374
1,677,510
1,677,510
Authorized Distributors
2
6
6
Case/Package
VQFN
-
-
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
6.2 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC14ARGYRG4.

Related Parts

Texas InstrumentsSN74LVC04ARGYRG4
HEX INVERTERS | IC INVERTER 6CH 6-INP 14VQFN
Texas InstrumentsSN74LVC125ARGYR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R
Texas InstrumentsSN74LVC126ARGYRG4
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC14ARGYRG4 provided by its distributors.

IC INV SCHMITT 6CH 1-IN 14VQFN / Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5)
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-VQFN -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin VQFN EP T/R
Hex Inverter, Schmitt Trigger, Qfn14, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.