Texas Instruments SN74LVC04ARGYRG4

Hex Inverters | IC Inverter 6CH 6-INP 14VQFN
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04ARGYRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments SN74LVC04ARGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.112
$ 0.112
Stock
177,852
981,775
981,775
Authorized Distributors
1
6
6
Case/Package
VQFN
-
-
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4.3 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04ARGYRG4.

Related Parts

Texas InstrumentsSN74LVC14ARGYR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin VQFN EP T/R / IC HEX INVRTR SCHMTT-TRGG 14-QFN
Texas InstrumentsSN74LVC14ARGYRG4
IC INV SCHMITT 6CH 1-IN 14VQFN / Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5)
Texas InstrumentsSN74LVC125ARGYR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC04ARGYRG4 provided by its distributors.

HEX INVERTERS | IC INVERTER 6CH 6-INP 14VQFN
6-ch, 1.65-V to 3.6-V inverters 14-VQFN -40 to 125
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PQCC14
Inverter 6-Element CMOS 14-Pin VQFN EP T/R
RF Switch ICs SP4T Hermetic Switch SMTDC - 4 GHz
4-1 DATA SELECTOR/MULTIPLEXER <AZ
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:2V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.