Texas Instruments SN74AHC125PW

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
$ 0.553
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC125PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments SN74AHC125PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.159
$ 0.159
Stock
233,191
741,882
741,882
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
15 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC125PW.

Related Parts

8mA 1 2V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74AHC125, 4 Element, 2 V to 5.5 V, 14 Pins, TSSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments SN74AHC125PW provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube
QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS | IC BUF NON-INVERT 5.5V 14TSSOP
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -40 to 125
Logic IC Operating temperature: -40...+125 °C Series: SN74AHC125 Function: Quad / 3-State / Buffer Manufacturer: Texas Instruments Package: TSSOP-14 Technology: AHC
IC, BUFFER GATE, QUAD, SMD, TSSOP14; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74AHC125; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 2V;
Ic, Buffer Gate, Quad, Smd, Tssop14; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Ahc125; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC125PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC125PW .
  • SN74AHC125PW..