Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX74SJX

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX74SJX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74LCX74SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Texas InstrumentsSN74AHC74NSR
AHC/VHC/H/U/V SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
onsemi74LVX74SJ
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 2muA 4pF 2V~3.6V
Texas InstrumentsSN74LVC112ANSR
Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOP -40 to 125
Texas InstrumentsSN74AC74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
onsemi74AC74SJ
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, CMOS, PDSO14

Descriptions

Descriptions of onsemi 74LCX74SJX provided by its distributors.

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP W T/R
D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
TAPE REEL / EOL 3V DUAL D-TYPE FF 5V TOL INP
Positive edge 10μA 7ns@ 3.3V,50pF Antiphase,Non-inverting Complimentary 2 2V 3.6V 24mA Set(Preset) and Reset LCX 7pF 24mA 150MHz SOP-14 SMD mount,glue mount 1.9mm(height)
The LCX74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S#D (Set) sets Q to HIGH level LOW input to C#D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C#D and S#D makes both Q and Q# HIGH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd