Texas Instruments SN74LVC112AD

Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC112AD.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
-0.69%

CAD Models

Download Texas Instruments SN74LVC112AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.335
$ 0.335
Stock
54,910,890
706,908
706,908
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
7.1 ns
7.1 ns
7.1 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC112AD.

Related Parts

onsemi74LCX112M
Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Texas InstrumentsSN74LVC74AD
Flip-Flop; 14-Lead SOIC; CMOS Logic; 2 to 3.6V; -40; +85; +/- 24mA Drive O/P
Texas InstrumentsSN74LVC74ADT
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-SOIC -40 to 125
Texas InstrumentsSN74LVC74ADE4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC -40 to 125
onsemi74LCX74M
Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs

Descriptions

Descriptions of Texas Instruments SN74LVC112AD provided by its distributors.

Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-SOIC -40 to 125
Flip Flop JK-Type Neg-Edge Push-Pull 2-Element 16-Pin SOIC Tube
Flip-Flop Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, DUAL JK FLIP-FLOP, 16SOIC; Flip-Flop Type:JK; Propagation Delay:3.5ns; Frequency:150MHz; Output Current:24mA; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Logic IC Base Number:74112; Logic IC Family:LVC; Logic IC Function:Dual Negative Edge Triggered J-K Flip-Flop with Clear and Preset; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.